Honeywell Long Leaf Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SPDT, IP67

RS Stock No.: 515-684Brand: HoneywellManufacturers Part No.: V15H16-CZ100A03
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Long Leaf Lever

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

3.92 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+150°C

Contact Material

Silver

Case Material

Plastic

Mechanical Life

1000000Cycles

Release Force

15gf

Voltage Rating

125; 250V ac

Switch Operation

Snap Action

Operating Temperature Range

-25 → +150°C

Standards Met

CQC, cUL, ENEC, UL

Country of Origin

China

Product details

Honeywell 16A V3 style V15 series

Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc

Approvals

ENEC, UL, CQC

Stock information temporarily unavailable.

BD 3.218

BD 3.218 Each (Exc. Vat)

BD 3.540

BD 3.540 Each (inc. VAT)

Honeywell Long Leaf Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SPDT, IP67

BD 3.218

BD 3.218 Each (Exc. Vat)

BD 3.540

BD 3.540 Each (inc. VAT)

Honeywell Long Leaf Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.218
10 - 49BD 2.915
50 - 99BD 2.492
100 - 249BD 2.382
250+BD 2.216

Technical Document

Specifications

Actuator Type

Long Leaf Lever

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

3.92 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+150°C

Contact Material

Silver

Case Material

Plastic

Mechanical Life

1000000Cycles

Release Force

15gf

Voltage Rating

125; 250V ac

Switch Operation

Snap Action

Operating Temperature Range

-25 → +150°C

Standards Met

CQC, cUL, ENEC, UL

Country of Origin

China

Product details

Honeywell 16A V3 style V15 series

Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc

Approvals

ENEC, UL, CQC