Honeywell Plunger Microswitch, Tab Terminal, 16 A @ 250 V ac, SPST

RS Stock No.: 515-678Brand: HoneywellManufacturers Part No.: V15T16-CC100
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPST

Operating Force

0.98 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver Cadmium Oxide

Case Material

Polybutylene Terephthalate PET Thermoplastic

Mechanical Life

5000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +125°C

Country of Origin

China

You may be interested in
ZF Button Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT
BD 2.747Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Honeywell Plunger Microswitch, Tab Terminal, 16 A @ 250 V ac, SPST

P.O.A.

Honeywell Plunger Microswitch, Tab Terminal, 16 A @ 250 V ac, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ZF Button Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT
BD 2.747Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPST

Operating Force

0.98 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver Cadmium Oxide

Case Material

Polybutylene Terephthalate PET Thermoplastic

Mechanical Life

5000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +125°C

Country of Origin

China

You may be interested in
ZF Button Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT
BD 2.747Each (In a Pack of 5) (Exc. Vat)