Honeywell Through Hole Hall Effect Sensor, SIP, 4-Pin

RS Stock No.: 191-0474Brand: HoneywellManufacturers Part No.: VM821Q1
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

4 V

Package Type

SIP

Pin Count

4

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.929

BD 2.964 Each (In a Pack of 2) (Exc. Vat)

BD 6.522

BD 3.260 Each (In a Pack of 2) (inc. VAT)

Honeywell Through Hole Hall Effect Sensor, SIP, 4-Pin

BD 5.929

BD 2.964 Each (In a Pack of 2) (Exc. Vat)

BD 6.522

BD 3.260 Each (In a Pack of 2) (inc. VAT)

Honeywell Through Hole Hall Effect Sensor, SIP, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 48BD 2.964BD 5.929
50 - 98BD 2.079BD 4.158
100 - 248BD 1.942BD 3.883
250+BD 1.908BD 3.817

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Maximum Operating Supply Voltage

24 V

Minimum Operating Supply Voltage

4 V

Package Type

SIP

Pin Count

4

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more