Honeywell XC100D Ceiling, Free Standing, Wall Gas Detection for Carbon Monoxide Detection, Audible Alarm

RS Stock No.: 146-1312Brand: HoneywellManufacturers Part No.: XC100D-EN-C001-A
brand-logo
View all in Gas Detectors

Technical Document

Specifications

Gases Detected

Carbon Monoxide

Application

Domestic Environments

Meter Type

Ceiling, Free Standing, Wall

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Li-Ion

Dimensions

100 x 72 x 36mm

Weight

133g

Minimum Operating Temperature

-10°C

Width

72mm

Length

100mm

Model Number p

XC100D

Maximum Operating Temperature

+45°C

Height

36mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 21.615

BD 21.615 Each (Exc. Vat)

BD 23.777

BD 23.777 Each (inc. VAT)

Honeywell XC100D Ceiling, Free Standing, Wall Gas Detection for Carbon Monoxide Detection, Audible Alarm

BD 21.615

BD 21.615 Each (Exc. Vat)

BD 23.777

BD 23.777 Each (inc. VAT)

Honeywell XC100D Ceiling, Free Standing, Wall Gas Detection for Carbon Monoxide Detection, Audible Alarm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gases Detected

Carbon Monoxide

Application

Domestic Environments

Meter Type

Ceiling, Free Standing, Wall

Display Type

LCD

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Li-Ion

Dimensions

100 x 72 x 36mm

Weight

133g

Minimum Operating Temperature

-10°C

Width

72mm

Length

100mm

Model Number p

XC100D

Maximum Operating Temperature

+45°C

Height

36mm

Country of Origin

Italy