Hongfa Europe GMBH Plug In Power Relay, 12V dc Coil, 40A Switching Current, SPST

RS Stock No.: 121-8070Brand: Hongfa Europe GMBHManufacturers Part No.: HF105F-4/012D1HSTF
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

Plug In

Switching Current

40A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

277V

Maximum Switching Voltage (AC)

277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Length

50mm

Coil Resistance

155Ω

Coil Power

900mW

Height

27.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Contact Material

Silver Alloy

Depth

27.8mm

Standards Met

CQC, cULus, VDE

Life

100000 Operations

Maximum Switching Power DC

560 W

Maximum Switching Power AC

7.2 kVA

Country of Origin

China

Product details

HF105F-4 Miniature High Power Relays

HongFa HF105F-4 series miniature high-power relays. The HF105F-4 range feature 2.8 mm width coil terminals in a plastic sealed flange mount housing.

Features and Benefits

30 A switching capability
AC and DC coil options available
2.5 kV dielectric strength
Heavy load up to 7200 VA
Silver tin oxide terminals
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.892

BD 1.892 Each (Exc. Vat)

BD 2.081

BD 2.081 Each (inc. VAT)

Hongfa Europe GMBH Plug In Power Relay, 12V dc Coil, 40A Switching Current, SPST

BD 1.892

BD 1.892 Each (Exc. Vat)

BD 2.081

BD 2.081 Each (inc. VAT)

Hongfa Europe GMBH Plug In Power Relay, 12V dc Coil, 40A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

Plug In

Switching Current

40A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

277V

Maximum Switching Voltage (AC)

277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Length

50mm

Coil Resistance

155Ω

Coil Power

900mW

Height

27.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Contact Material

Silver Alloy

Depth

27.8mm

Standards Met

CQC, cULus, VDE

Life

100000 Operations

Maximum Switching Power DC

560 W

Maximum Switching Power AC

7.2 kVA

Country of Origin

China

Product details

HF105F-4 Miniature High Power Relays

HongFa HF105F-4 series miniature high-power relays. The HF105F-4 range feature 2.8 mm width coil terminals in a plastic sealed flange mount housing.

Features and Benefits

30 A switching capability
AC and DC coil options available
2.5 kV dielectric strength
Heavy load up to 7200 VA
Silver tin oxide terminals
RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more