Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST

RS Stock No.: 176-2831Brand: Hongfa Europe GMBHManufacturers Part No.: HF118F/012-1HS1T(136)
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current DC

10 A

Maximum Switching Current AC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

28.5mm

Coil Resistance

620Ω

Coil Power

220 → 290mW

Depth

10.1mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

HF118F

Height

12.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Life

1 x 10^7 cycles

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.702

BD 0.940 Each (In a Pack of 5) (Exc. Vat)

BD 5.172

BD 1.034 Each (In a Pack of 5) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST

BD 4.702

BD 0.940 Each (In a Pack of 5) (Exc. Vat)

BD 5.172

BD 1.034 Each (In a Pack of 5) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245BD 0.940BD 4.702
250 - 745BD 0.891BD 4.455
750 - 1245BD 0.864BD 4.318
1250+BD 0.798BD 3.988

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current DC

10 A

Maximum Switching Current AC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

28.5mm

Coil Resistance

620Ω

Coil Power

220 → 290mW

Depth

10.1mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

HF118F

Height

12.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

10kV

Life

1 x 10^7 cycles

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more