Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST

RS Stock No.: 176-2635Brand: Hongfa Europe GMBHManufacturers Part No.: HF165FD/12-HY1TF
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Current DC

30 A

Maximum Switching Current AC

30 A

Length

32.2mm

Coil Resistance

155Ω

Coil Power

900mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

1 x 10^7 cycles

Minimum Operating Temperature

-40°C

Depth

27.5mm

Series

HF165FD

Height

20.4mm

Contact Material

Silver Alloy

Maximum Switching Power AC

8.31 kVA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 33.075

BD 0.945 Each (In a Tray of 35) (Exc. Vat)

BD 36.383

BD 1.039 Each (In a Tray of 35) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST

BD 33.075

BD 0.945 Each (In a Tray of 35) (Exc. Vat)

BD 36.383

BD 1.039 Each (In a Tray of 35) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Current DC

30 A

Maximum Switching Current AC

30 A

Length

32.2mm

Coil Resistance

155Ω

Coil Power

900mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

1 x 10^7 cycles

Minimum Operating Temperature

-40°C

Depth

27.5mm

Series

HF165FD

Height

20.4mm

Contact Material

Silver Alloy

Maximum Switching Power AC

8.31 kVA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in