Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST

RS Stock No.: 176-2807Brand: Hongfa Europe GMBHManufacturers Part No.: HF165FD/12-HY1TF
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Current AC

30 A

Maximum Switching Current DC

30 A

Length

32.2mm

Coil Resistance

155Ω

Coil Power

900mW

Depth

27.5mm

Contact Material

Silver Alloy

Series

HF165FD

Height

20.4mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

1 x 10^7 cycles

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

8.31 kVA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.904

BD 1.452 Each (In a Pack of 2) (Exc. Vat)

BD 3.194

BD 1.597 Each (In a Pack of 2) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST

BD 2.904

BD 1.452 Each (In a Pack of 2) (Exc. Vat)

BD 3.194

BD 1.597 Each (In a Pack of 2) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.452BD 2.904
10 - 18BD 1.402BD 2.805
20+BD 1.342BD 2.684

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Current AC

30 A

Maximum Switching Current DC

30 A

Length

32.2mm

Coil Resistance

155Ω

Coil Power

900mW

Depth

27.5mm

Contact Material

Silver Alloy

Series

HF165FD

Height

20.4mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV

Life

1 x 10^7 cycles

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

8.31 kVA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more