Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 176-2813Brand: Hongfa Europe GMBHManufacturers Part No.: HF3FA/005-ZTF
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250 V, 277V

Maximum Switching Voltage (AC)

250 V, 277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Maximum Switching Current (DC)

15 A

Maximum Switching Current (AC)

15 A

Length

19mm

Coil Resistance

70Ω

Coil Power

360mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Life

1 x 10^7 cycles

Minimum Operating Temperature

-40°C

Depth

15.2mm

Series

HF3FA

Height

15.5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

280 W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.960

BD 0.792 Each (In a Pack of 5) (Exc. Vat)

BD 4.356

BD 0.871 Each (In a Pack of 5) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT

BD 3.960

BD 0.792 Each (In a Pack of 5) (Exc. Vat)

BD 4.356

BD 0.871 Each (In a Pack of 5) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5BD 0.792BD 3.960
10 - 20BD 0.764BD 3.822
25 - 45BD 0.732BD 3.658
50+BD 0.688BD 3.438

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250 V, 277V

Maximum Switching Voltage (AC)

250 V, 277V

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Maximum Switching Current AC

15 A

Maximum Switching Current DC

15 A

Maximum Switching Current (DC)

15 A

Maximum Switching Current (AC)

15 A

Length

19mm

Coil Resistance

70Ω

Coil Power

360mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Life

1 x 10^7 cycles

Minimum Operating Temperature

-40°C

Depth

15.2mm

Series

HF3FA

Height

15.5mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

280 W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in