Hongfa Europe GMBH PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 176-2905Brand: Hongfa Europe GMBHManufacturers Part No.: HFD27/005-H
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

240V

Maximum Switching Voltage (AC)

240V

Maximum Switching Voltage DC

120V

Maximum Switching Voltage (DC)

120V

Maximum Switching Power DC

60 W

Series

HFD27

Maximum Switching Power (DC)

60 W

Latching

No

Length

20mm

Depth

10mm

Height

11.5mm

Dimensions

20.2 x 10 x 11.5mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

2A

Features

High Switching Capability, Bifurcated Contacts, Epoxy Sealed For Automatic Wave Soldering And Cleaning

Contact Material

Gold Plated

Relay Switching Classification

Subminiature DIP Relay

Minimum Operating Temperature

-40°C

Coil Power

150mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kV rms

Life

1 x 10^8 cycles

Maximum Switching Power AC

125VA

Electrical Life

100000 operations

Coil Resistance

167Ω

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.610

BD 1.122 Each (In a Pack of 5) (Exc. Vat)

BD 6.171

BD 1.234 Each (In a Pack of 5) (inc. VAT)

Hongfa Europe GMBH PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

BD 5.610

BD 1.122 Each (In a Pack of 5) (Exc. Vat)

BD 6.171

BD 1.234 Each (In a Pack of 5) (inc. VAT)

Hongfa Europe GMBH PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

240V

Maximum Switching Voltage (AC)

240V

Maximum Switching Voltage DC

120V

Maximum Switching Voltage (DC)

120V

Maximum Switching Power DC

60 W

Series

HFD27

Maximum Switching Power (DC)

60 W

Latching

No

Length

20mm

Depth

10mm

Height

11.5mm

Dimensions

20.2 x 10 x 11.5mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

2A

Features

High Switching Capability, Bifurcated Contacts, Epoxy Sealed For Automatic Wave Soldering And Cleaning

Contact Material

Gold Plated

Relay Switching Classification

Subminiature DIP Relay

Minimum Operating Temperature

-40°C

Coil Power

150mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1kV rms

Life

1 x 10^8 cycles

Maximum Switching Power AC

125VA

Electrical Life

100000 operations

Coil Resistance

167Ω

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more