Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 176-2714Brand: Hongfa Europe GMBHManufacturers Part No.: HFD3/12-L2
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

4 A

Maximum Switching Current DC

4 A

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

220V

Series

HFD3

Maximum Switching Power DC

90 W

Latching

Yes

Length

15mm

Depth

7.5mm

Height

9mm

Dimensions

15 x 7.5 x 9mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

2A

Life

1 x 10^8 cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

720Ω

Operating Temperature Range

-40 → +85°C

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC1400207409, cULus File No:E133481, VDE File No:40018867

Relay Switching Classification

Subminiature Signal Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Electrical Life

1 x 10^5 cycles

Coil Power

200mW

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 44.000

BD 1.100 Each (In a Tube of 40) (Exc. Vat)

BD 48.400

BD 1.210 Each (In a Tube of 40) (inc. VAT)

Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

BD 44.000

BD 1.100 Each (In a Tube of 40) (Exc. Vat)

BD 48.400

BD 1.210 Each (In a Tube of 40) (inc. VAT)

Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

4 A

Maximum Switching Current DC

4 A

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

220V

Series

HFD3

Maximum Switching Power DC

90 W

Latching

Yes

Length

15mm

Depth

7.5mm

Height

9mm

Dimensions

15 x 7.5 x 9mm

Terminal Type

PCB Pin

Number of Poles

2

Switching Current

2A

Life

1 x 10^8 cycles

Maximum Switching Power AC

62.5VA

Coil Resistance

720Ω

Operating Temperature Range

-40 → +85°C

Contact Material

Silver Alloy

Standards Met

CQC File No:CQC1400207409, cULus File No:E133481, VDE File No:40018867

Relay Switching Classification

Subminiature Signal Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV ac

Electrical Life

1 x 10^5 cycles

Coil Power

200mW

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more