Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HopeRF RFM12B-433-D RF Transceiver Telemetry Module 433MHz, 2.2 → 3.8V

RS Stock No.: 731-2782Brand: HopeRFManufacturers Part No.: RFM12B-433-D
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

HopeRF

Module Type

Transceiver

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Maximum RF Data Rate

256kbit/s

Maximum Output Power

+7dBm

Receiver Sensitivity

-110dBm

Supported Bus Interfaces

SPI

Supply Voltage

2.2 → 3.8V

Dimensions

14 x 18 x 6.5mm

Height

6.5mm

Length

18mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HopeRF RFM12B-433-D RF Transceiver Telemetry Module 433MHz, 2.2 → 3.8V

P.O.A.

HopeRF RFM12B-433-D RF Transceiver Telemetry Module 433MHz, 2.2 → 3.8V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HopeRF

Module Type

Transceiver

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Maximum RF Data Rate

256kbit/s

Maximum Output Power

+7dBm

Receiver Sensitivity

-110dBm

Supported Bus Interfaces

SPI

Supply Voltage

2.2 → 3.8V

Dimensions

14 x 18 x 6.5mm

Height

6.5mm

Length

18mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14mm

You may be interested in