Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hosiden Besson Flashtone Series Clear Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre

RS Stock No.: 618-8695Brand: Hosiden BessonManufacturers Part No.: 8581100/HB
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

12 V dc, 24 V dc

Lens Colour

Clear

Mounting Style

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

Flashtone

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

32

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Housing Material

Polymer

Stock information temporarily unavailable.

P.O.A.

Hosiden Besson Flashtone Series Clear Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre

P.O.A.

Hosiden Besson Flashtone Series Clear Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc, 24 V dc

Lens Colour

Clear

Mounting Style

Surface Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

Flashtone

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

32

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Housing Material

Polymer