Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre

RS Stock No.: 755-4037Brand: Hosiden BessonManufacturers Part No.: 90010R5
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

Lens Colour

Red

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

95dB

Maximum Decibel

110dB

Number Of Tones

32

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Housing Material

ABS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 39.193

BD 39.193 Each (Exc. Vat)

BD 43.112

BD 43.112 Each (inc. VAT)

Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre

BD 39.193

BD 39.193 Each (Exc. Vat)

BD 43.112

BD 43.112 Each (inc. VAT)

Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

Lens Colour

Red

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

95dB

Maximum Decibel

110dB

Number Of Tones

32

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Housing Material

ABS

Country of Origin

United Kingdom