Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, IP66, Bayonet Mount, 110dB at 1 Metre

RS Stock No.: 755-4078Brand: Hosiden BessonManufacturers Part No.: 90025R5
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

Lens Colour

Red

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

LED

Housing Colour

White

Minimum Decibel

95dB

Maximum Decibel

110dB

IP Rating

IP66

Number Of Tones

32

Minimum Temperature

-20°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

LED Banshee Excel Lite Sounder / Beacon

The Banshee Excel Lite Sounder / Beacon from Hosiden Besson is fitted with a Piezo Horn, has 32 user selectable tones and a choice of 3 volume levels. Manufactured from a flame retardant polymer these sounder and beacon units come with a red lens and are available with a shallow or deep base in either red or white. Stock numbers 755-4062 and 755-4074 are IP45 rated and have a shallow base. Stock numbers 755-4071 and 755-4078 are IP66 rated and have a deep base. The Banshee Excel Lite will meet the majority of Fire and Security applications and has the option of independent or combined operation.

Features and Benefits

EN54 - 3 approved by LPCB
Ultra low current consumption
Fitted with a Piezo Horn
32 user selectable tones
Choice of 3 volume levels
Rated IP66 for deep base and IP45 for shallow base units
Installation via side & rear cable entry
Easy push & twist lockable bayonet mounting
Temperature range from -20 to +70°C
Simple in & out wiring blocks

Approvals

EN54-3 by LPCB.

Stock information temporarily unavailable.

BD 39.600

BD 39.600 Each (Exc. Vat)

BD 43.560

BD 43.560 Each (inc. VAT)

Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, IP66, Bayonet Mount, 110dB at 1 Metre

BD 39.600

BD 39.600 Each (Exc. Vat)

BD 43.560

BD 43.560 Each (inc. VAT)

Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, IP66, Bayonet Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

9 → 30 V dc

Lens Colour

Red

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

LED

Housing Colour

White

Minimum Decibel

95dB

Maximum Decibel

110dB

IP Rating

IP66

Number Of Tones

32

Minimum Temperature

-20°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

LED Banshee Excel Lite Sounder / Beacon

The Banshee Excel Lite Sounder / Beacon from Hosiden Besson is fitted with a Piezo Horn, has 32 user selectable tones and a choice of 3 volume levels. Manufactured from a flame retardant polymer these sounder and beacon units come with a red lens and are available with a shallow or deep base in either red or white. Stock numbers 755-4062 and 755-4074 are IP45 rated and have a shallow base. Stock numbers 755-4071 and 755-4078 are IP66 rated and have a deep base. The Banshee Excel Lite will meet the majority of Fire and Security applications and has the option of independent or combined operation.

Features and Benefits

EN54 - 3 approved by LPCB
Ultra low current consumption
Fitted with a Piezo Horn
32 user selectable tones
Choice of 3 volume levels
Rated IP66 for deep base and IP45 for shallow base units
Installation via side & rear cable entry
Easy push & twist lockable bayonet mounting
Temperature range from -20 to +70°C
Simple in & out wiring blocks

Approvals

EN54-3 by LPCB.