Technical Document
Specifications
Brand
HosonicStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Length
5mm
Width_SC_PC
3.2mm
Height
0.8mm
Dimensions
5 x 3.2 x 0.8mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
100Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details
E5SB
Crystals 5x3.2mm Ceramic case
BD 1.788
BD 0.358 Each (In a Pack of 5) (Exc. Vat)
BD 1.967
BD 0.394 Each (In a Pack of 5) (inc. VAT)
5
BD 1.788
BD 0.358 Each (In a Pack of 5) (Exc. Vat)
BD 1.967
BD 0.394 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HosonicStandard Frequency
12MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Length
5mm
Width_SC_PC
3.2mm
Height
0.8mm
Dimensions
5 x 3.2 x 0.8mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
100Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details