Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hoyles Green Fire Alarm Call Point, Indoor, Battery-Powered

RS Stock No.: 407-0485Brand: HoylesManufacturers Part No.: K1010G
brand-logo
View all in Fire Alarm Call Points

Technical Document

Specifications

Brand

Hoyles

Colour

Green

Call Point Type

Keyguard Key Case

Indoor/Outdoor

Indoor

Operation Type

Snatch off plastic Window

Power Source

Battery

Element Material

Plastic

Box Material

Plastic

Depth

45 mm

Height

125 mm

Width

142mm

Country of Origin

United Kingdom

Product details

Keyguard Emergency Access Key Box

The Keyguard range includes snap-off plastic windows to release keys with or without battery powered inbuilt alarm. Other Keyguard options include volt-free contacts for specialist applications.

Key cases are made of plastic without glass
Snatch off plastic window
Can be wired into existing alarm systems
Stores both keys and cards
Ideal for restricted access areas
The Keyguard plastic window enables it to be used in such areas as schools, food preparation areas and swimming pools

Standard Key Box (RS 407-0457, RS 407-0463)

The standard version with no alarm or switch

Alarmed Key Box (RS 407-0485, 407-0479)

With an integral audible alarm powered from a PP3 Alkaline battery (supplied)
If any attempt is made to remove the plastic window then the alarm is sounded
The alarm can only be silenced by fitting a new window

Key Box with switch (RS 407-0508)

The Key guard K1020 are fitted with a single pole changeover contact microswitch (10 A / 240 V ac)
This switch is terminated and is voltage free for connection to users own equipment.
Should only be used at low voltage (12 V dc)

Keyguard Windows (RS 407-0514)

Replacement windows for Keyguard emergency access key box

You may be interested in
Stock information temporarily unavailable.

BD 22.913

BD 22.913 Each (Exc. Vat)

BD 25.204

BD 25.204 Each (inc. VAT)

Hoyles Green Fire Alarm Call Point, Indoor, Battery-Powered

BD 22.913

BD 22.913 Each (Exc. Vat)

BD 25.204

BD 25.204 Each (inc. VAT)

Hoyles Green Fire Alarm Call Point, Indoor, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hoyles

Colour

Green

Call Point Type

Keyguard Key Case

Indoor/Outdoor

Indoor

Operation Type

Snatch off plastic Window

Power Source

Battery

Element Material

Plastic

Box Material

Plastic

Depth

45 mm

Height

125 mm

Width

142mm

Country of Origin

United Kingdom

Product details

Keyguard Emergency Access Key Box

The Keyguard range includes snap-off plastic windows to release keys with or without battery powered inbuilt alarm. Other Keyguard options include volt-free contacts for specialist applications.

Key cases are made of plastic without glass
Snatch off plastic window
Can be wired into existing alarm systems
Stores both keys and cards
Ideal for restricted access areas
The Keyguard plastic window enables it to be used in such areas as schools, food preparation areas and swimming pools

Standard Key Box (RS 407-0457, RS 407-0463)

The standard version with no alarm or switch

Alarmed Key Box (RS 407-0485, 407-0479)

With an integral audible alarm powered from a PP3 Alkaline battery (supplied)
If any attempt is made to remove the plastic window then the alarm is sounded
The alarm can only be silenced by fitting a new window

Key Box with switch (RS 407-0508)

The Key guard K1020 are fitted with a single pole changeover contact microswitch (10 A / 240 V ac)
This switch is terminated and is voltage free for connection to users own equipment.
Should only be used at low voltage (12 V dc)

Keyguard Windows (RS 407-0514)

Replacement windows for Keyguard emergency access key box

You may be interested in