Technical Document
Specifications
Brand
HubbellPlug/Socket
Plug
Country
USA
Current Rating
30A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA L6 - 30P
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Nylon
Termination Method
Screw
Country of Origin
United States
Product details
Twist-Lock
Insulgrip® heavy duty American Style plugs and boots
Twist-Lock® facility provides improved plug retention
Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip cable diameter range from 5.8 to 18.3mm
Ideal for industrial applications
Seal Tite® weatherproof boots provided sealing up to IP65
Three-phase plug requires three-phase boot
® Insulgrip is a registered trademark of Hubbell Inc.
Approvals
UL and CSA
BD 21.708
BD 21.708 Each (Exc. Vat)
BD 23.879
BD 23.879 Each (inc. VAT)
1
BD 21.708
BD 21.708 Each (Exc. Vat)
BD 23.879
BD 23.879 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HubbellPlug/Socket
Plug
Country
USA
Current Rating
30A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA L6 - 30P
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Nylon
Termination Method
Screw
Country of Origin
United States
Product details
Twist-Lock
Insulgrip® heavy duty American Style plugs and boots
Twist-Lock® facility provides improved plug retention
Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip cable diameter range from 5.8 to 18.3mm
Ideal for industrial applications
Seal Tite® weatherproof boots provided sealing up to IP65
Three-phase plug requires three-phase boot
® Insulgrip is a registered trademark of Hubbell Inc.
Approvals
UL and CSA