Technical Document
Specifications
Brand
HubbellPlug/Socket
Plug
Country
USA
Current Rating
50A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA 15 - 50P
Voltage Rating
250 V
Pole Format
3P
Colour
Black
Gender
Male
Body Material
Nylon
Termination Method
Screw
Country of Origin
United States
Product details
Hubbell NEMA 15-50 plug 3 pole 4 wire
The Hubbell NEMA connectors are power plugs used for AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association. This NEMA 15-50 plug has a voltage rating of 250V and is rated at 50A. The plug has an Insulgrip plug/connector grade. Ideal applications of the NEMA 15-50 plug are in industrial and commercial settings.
Insulgrip plug/connector grade
3-pole, 4 wire grounding
NEMA 15-50P configuration
Colour: black
Housing made from black nylon
Blade holder made from Glass Reinforced PET
Terminal retainer material: Glass Reinforced PET
Cord clamp material: Glass Reinforced Polyester
Blade material: brass
Dielectric voltage: withstands 2000V minimum
IP20 rated
Approvals
UL, CSA
Standards
UL Listed to UL498 File E1706, CSA Certified to C22.2 No. 42 File 280
BD 85.465
BD 85.465 Each (Exc. Vat)
BD 94.011
BD 94.011 Each (inc. VAT)
1
BD 85.465
BD 85.465 Each (Exc. Vat)
BD 94.011
BD 94.011 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 85.465 |
5 - 9 | BD 78.214 |
10 - 24 | BD 75.910 |
25+ | BD 67.557 |
Technical Document
Specifications
Brand
HubbellPlug/Socket
Plug
Country
USA
Current Rating
50A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
NEMA 15 - 50P
Voltage Rating
250 V
Pole Format
3P
Colour
Black
Gender
Male
Body Material
Nylon
Termination Method
Screw
Country of Origin
United States
Product details
Hubbell NEMA 15-50 plug 3 pole 4 wire
The Hubbell NEMA connectors are power plugs used for AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association. This NEMA 15-50 plug has a voltage rating of 250V and is rated at 50A. The plug has an Insulgrip plug/connector grade. Ideal applications of the NEMA 15-50 plug are in industrial and commercial settings.
Insulgrip plug/connector grade
3-pole, 4 wire grounding
NEMA 15-50P configuration
Colour: black
Housing made from black nylon
Blade holder made from Glass Reinforced PET
Terminal retainer material: Glass Reinforced PET
Cord clamp material: Glass Reinforced Polyester
Blade material: brass
Dielectric voltage: withstands 2000V minimum
IP20 rated
Approvals
UL, CSA
Standards
UL Listed to UL498 File E1706, CSA Certified to C22.2 No. 42 File 280