Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner Straight 75Ω RF Adapter BNC Plug to BNC Plug 1GHz

RS Stock No.: 716-4839Brand: Huber & SuhnerManufacturers Part No.: 32_BNC-75-0-1/133_NE
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Plug

Gender B

Male

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

1GHz

Contact Plating

Gold over Nickel

Length

33.4mm

Body Plating

White Bronze

Contact Material

Brass

Product details

Huber+Suhner BNC RF Coaxial Adapters

A range of 50 and 75 Ohm BNC RF coaxial adapters with a variety of configurations including BNC plug to BNC plug, BNC jack to BNC jack and BNC plug to BNC jack with straight, elbow and 'T' orientations and bulkhead mount options. Stock number 716-4776 is a BNC T adapter with a jack-jack-plug configuration, stock number 716-4827 is an asymmetric BNC T adapter with a plug-jack-jack configuration. These BNC series RF coaxial adapters include a BNC jack to BNC jack adapter for insulated mounting (stock number 716-4836).

Standards

Interface to IEC 61169-8_MIL-STD-348A/301_CECC 22120
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)

Huber+Suhner

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Huber+Suhner Straight 75Ω RF Adapter BNC Plug to BNC Plug 1GHz

P.O.A.

Huber+Suhner Straight 75Ω RF Adapter BNC Plug to BNC Plug 1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Plug

Gender B

Male

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

1GHz

Contact Plating

Gold over Nickel

Length

33.4mm

Body Plating

White Bronze

Contact Material

Brass

Product details

Huber+Suhner BNC RF Coaxial Adapters

A range of 50 and 75 Ohm BNC RF coaxial adapters with a variety of configurations including BNC plug to BNC plug, BNC jack to BNC jack and BNC plug to BNC jack with straight, elbow and 'T' orientations and bulkhead mount options. Stock number 716-4776 is a BNC T adapter with a jack-jack-plug configuration, stock number 716-4827 is an asymmetric BNC T adapter with a plug-jack-jack configuration. These BNC series RF coaxial adapters include a BNC jack to BNC jack adapter for insulated mounting (stock number 716-4836).

Standards

Interface to IEC 61169-8_MIL-STD-348A/301_CECC 22120
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)

Huber+Suhner

You may be interested in