Huber+Suhner 11_H4-50-3-3/133_NE Series, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
RS Stock No.: 205-9076Brand: Huber+SuhnerManufacturers Part No.: 11_H4-50-3-3/133_NEDistrelec Article No.: 30215000

Technical Document
Specifications
Brand
Huber+SuhnerGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
Coaxial
Bulkhead
No
Body Plating
Brass
Polarity
Normal
Series
11_H4-50-3-3/133_NE
Country of Origin
China
Stock information temporarily unavailable.
BD 38.720
BD 38.720 Each (Exc. Vat)
BD 42.592
BD 42.592 Each (inc. VAT)
Huber+Suhner 11_H4-50-3-3/133_NE Series, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
1
BD 38.720
BD 38.720 Each (Exc. Vat)
BD 42.592
BD 42.592 Each (inc. VAT)
Huber+Suhner 11_H4-50-3-3/133_NE Series, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 38.720 |
10 - 24 | BD 35.354 |
25 - 49 | BD 32.532 |
50 - 99 | BD 30.129 |
100+ | BD 27.104 |
Technical Document
Specifications
Brand
Huber+SuhnerGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
Coaxial
Bulkhead
No
Body Plating
Brass
Polarity
Normal
Series
11_H4-50-3-3/133_NE
Country of Origin
China