Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Huber+Suhner Radox 125 Series Grey 0.75 mm² Hook Up Wire, 19 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL

RS Stock No.: 283-3422Brand: Huber+SuhnerManufacturers Part No.: 12515493Distrelec Article No.: 15541432
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Grey

American Wire Gauge

19 AWG

Cable Shape

Single Core

Core Strands

Single

Insulation material

Polyolefin Cross-linked EI5

Series

Radox 125

Distrelec Product Id

15541432

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 46.200

BD 0.462 Each (Exc. Vat)

BD 50.820

BD 0.508 Each (inc. VAT)

Huber+Suhner Radox 125 Series Grey 0.75 mm² Hook Up Wire, 19 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL

BD 46.200

BD 0.462 Each (Exc. Vat)

BD 50.820

BD 0.508 Each (inc. VAT)

Huber+Suhner Radox 125 Series Grey 0.75 mm² Hook Up Wire, 19 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Grey

American Wire Gauge

19 AWG

Cable Shape

Single Core

Core Strands

Single

Insulation material

Polyolefin Cross-linked EI5

Series

Radox 125

Distrelec Product Id

15541432

Country of Origin

Switzerland