Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner Radox 125 Series Green/Yellow 2.5 mm² Hook Up Wire, 14 AWG, Single, Polyolefin Cross-linked EI5

RS Stock No.: 283-3497Brand: Huber+SuhnerManufacturers Part No.: 12535683
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

Single

Insulation material

Polyolefin Cross-linked EI5

Series

Radox 125

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 92.925

BD 0.929 Each (Exc. Vat)

BD 102.217

BD 1.022 Each (inc. VAT)

Huber+Suhner Radox 125 Series Green/Yellow 2.5 mm² Hook Up Wire, 14 AWG, Single, Polyolefin Cross-linked EI5

BD 92.925

BD 0.929 Each (Exc. Vat)

BD 102.217

BD 1.022 Each (inc. VAT)

Huber+Suhner Radox 125 Series Green/Yellow 2.5 mm² Hook Up Wire, 14 AWG, Single, Polyolefin Cross-linked EI5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

Single

Insulation material

Polyolefin Cross-linked EI5

Series

Radox 125

Country of Origin

Switzerland