Huber+Suhner 1324.17.0098 Square WiFi Antenna with N Type Connector, WiFi
RS Stock No.: 241-5660Brand: Huber+SuhnerManufacturers Part No.: 1324.17.0098Distrelec Article No.: 30238609

Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Square
Antenna Mounting Type
Wall/Pole
Connector Type
N Type
Gain
8.5dBi
Connector Gender
Female
Antenna Directivity
Directional
Country of Origin
China
Stock information temporarily unavailable.
BD 43.384
BD 43.384 Each (Exc. Vat)
BD 47.722
BD 47.722 Each (inc. VAT)
Huber+Suhner 1324.17.0098 Square WiFi Antenna with N Type Connector, WiFi
1
BD 43.384
BD 43.384 Each (Exc. Vat)
BD 47.722
BD 47.722 Each (inc. VAT)
Huber+Suhner 1324.17.0098 Square WiFi Antenna with N Type Connector, WiFi
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 43.384 |
5+ | BD 40.777 |
Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi
Internal/External
External
Antenna Physical Form
Square
Antenna Mounting Type
Wall/Pole
Connector Type
N Type
Gain
8.5dBi
Connector Gender
Female
Antenna Directivity
Directional
Country of Origin
China