Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner 1399.17.0106 Dome WiFi Antenna with N Type Connector, WiFi

RS Stock No.: 241-5667Brand: Huber+SuhnerManufacturers Part No.: 1399.17.0106Distrelec Article No.: 30238619
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Dome

Connector Type

N Type

Antenna Mounting Type

Through Hole/Bolted

Gain

6 dBi, 8 dBi

Connector Gender

Female

Antenna Directivity

Omni-Directional

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 44.160

BD 44.160 Each (Exc. Vat)

BD 48.576

BD 48.576 Each (inc. VAT)

Huber+Suhner 1399.17.0106 Dome WiFi Antenna with N Type Connector, WiFi

BD 44.160

BD 44.160 Each (Exc. Vat)

BD 48.576

BD 48.576 Each (inc. VAT)

Huber+Suhner 1399.17.0106 Dome WiFi Antenna with N Type Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.160
5+BD 41.585

Technical Document

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Dome

Connector Type

N Type

Antenna Mounting Type

Through Hole/Bolted

Gain

6 dBi, 8 dBi

Connector Gender

Female

Antenna Directivity

Omni-Directional

Country of Origin

Switzerland