Huber+Suhner 1399.17.0111 Dome WiFi Antenna with N Type Connector, WiFi

RS Stock No.: 241-5668Brand: Huber+SuhnerManufacturers Part No.: 1399.17.0111Distrelec Article No.: 30238621
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Dome

Antenna Mounting Type

Through Hole/Bolted

Connector Type

N Type

Gain

6 dBi, 8 dBi

Connector Gender

Female

Antenna Directivity

Omni-Directional

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 44.676

BD 44.676 Each (Exc. Vat)

BD 49.144

BD 49.144 Each (inc. VAT)

Huber+Suhner 1399.17.0111 Dome WiFi Antenna with N Type Connector, WiFi

BD 44.676

BD 44.676 Each (Exc. Vat)

BD 49.144

BD 49.144 Each (inc. VAT)

Huber+Suhner 1399.17.0111 Dome WiFi Antenna with N Type Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 44.676
5+BD 42.317

Technical Document

Specifications

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Dome

Antenna Mounting Type

Through Hole/Bolted

Connector Type

N Type

Gain

6 dBi, 8 dBi

Connector Gender

Female

Antenna Directivity

Omni-Directional

Country of Origin

Switzerland