Huber+Suhner 1399.17.0240 Dome Multi-Band Antenna with N Type Connector, WiFi

Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi
Connector Type
N Type
Antenna Physical Form
Dome
Antenna Mounting Type
Ceiling
Internal/External
External
Gain
3.5 dBi, 4.5 dBi, 5 dBi
Lead Length
0.5m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Male
Country of Origin
Poland
BD 90.675
BD 90.675 Each (Exc. Vat)
BD 99.743
BD 99.743 Each (inc. VAT)
1
BD 90.675
BD 90.675 Each (Exc. Vat)
BD 99.743
BD 99.743 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi
Connector Type
N Type
Antenna Physical Form
Dome
Antenna Mounting Type
Ceiling
Internal/External
External
Gain
3.5 dBi, 4.5 dBi, 5 dBi
Lead Length
0.5m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Male
Country of Origin
Poland