Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner 1399.17.0255 Round Multi-Band Antenna with N Type Connector

RS Stock No.: 241-5677Brand: Huber+SuhnerManufacturers Part No.: 1399.17.0255Distrelec Article No.: 30238634
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Connector Type

N Type

Antenna Physical Form

Round

Antenna Mounting Type

Clamp

Internal/External

External

Gain

4 dBi, 7.5 dBi, 7 dBi

Lead Length

350mm

Antenna Directivity

Directional

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

BD 145.015

BD 145.015 Each (Exc. Vat)

BD 159.517

BD 159.517 Each (inc. VAT)

Huber+Suhner 1399.17.0255 Round Multi-Band Antenna with N Type Connector

BD 145.015

BD 145.015 Each (Exc. Vat)

BD 159.517

BD 159.517 Each (inc. VAT)

Huber+Suhner 1399.17.0255 Round Multi-Band Antenna with N Type Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 145.015
3+BD 137.415

Technical Document

Specifications

Connector Type

N Type

Antenna Physical Form

Round

Antenna Mounting Type

Clamp

Internal/External

External

Gain

4 dBi, 7.5 dBi, 7 dBi

Lead Length

350mm

Antenna Directivity

Directional

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Poland