Huber+Suhner 1399.32.0001 Square Multi-Band Antenna

Technical Document
Specifications
Brand
Huber+SuhnerAntenna Physical Form
Square
Antenna Mounting Type
Clamp
Internal/External
External
Gain
7.2 dBi, 7.3 dBi, 7.4 dBi, 8.4 dBi
Antenna Directivity
Directional
Includes Lead
No
Connector Gender
Female
Country of Origin
Poland
BD 301.384
BD 301.384 Each (Exc. Vat)
BD 331.522
BD 331.522 Each (inc. VAT)
1
BD 301.384
BD 301.384 Each (Exc. Vat)
BD 331.522
BD 331.522 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 301.384 |
3+ | BD 283.305 |
Technical Document
Specifications
Brand
Huber+SuhnerAntenna Physical Form
Square
Antenna Mounting Type
Clamp
Internal/External
External
Gain
7.2 dBi, 7.3 dBi, 7.4 dBi, 8.4 dBi
Antenna Directivity
Directional
Includes Lead
No
Connector Gender
Female
Country of Origin
Poland