Huber+Suhner 1399.32.0013 Dome Multi-Band Antenna, 5G

Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
5G
Internal/External
External
Gain
4.5 dBi, 6.5 dBi, 6 dBi
Antenna Physical Form
Dome
Antenna Mounting Type
Through Hole/Bolted
Lead Length
0.5m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Country of Origin
Poland
BD 88.640
BD 88.640 Each (Exc. Vat)
BD 97.504
BD 97.504 Each (inc. VAT)
1
BD 88.640
BD 88.640 Each (Exc. Vat)
BD 97.504
BD 97.504 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 88.640 |
5+ | BD 84.930 |
Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
5G
Internal/External
External
Gain
4.5 dBi, 6.5 dBi, 6 dBi
Antenna Physical Form
Dome
Antenna Mounting Type
Through Hole/Bolted
Lead Length
0.5m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Country of Origin
Poland