Technical Document
Specifications
Brand
Huber+SuhnerInternal/External
Internal
Frequency Range
2412 → 5850 MHz
Mounting Type
Flush Mount
Antenna Mounting Type
Ceiling
Connector Type
M12
Country of Origin
Poland
Stock information temporarily unavailable.
BD 2,934.454
BD 2,934.454 Each (Exc. Vat)
BD 3,227.899
BD 3,227.899 Each (inc. VAT)
Huber+Suhner 1499.00.0016 WiFi Antenna with M12 Connector
1
BD 2,934.454
BD 2,934.454 Each (Exc. Vat)
BD 3,227.899
BD 3,227.899 Each (inc. VAT)
Huber+Suhner 1499.00.0016 WiFi Antenna with M12 Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerInternal/External
Internal
Frequency Range
2412 → 5850 MHz
Mounting Type
Flush Mount
Antenna Mounting Type
Ceiling
Connector Type
M12
Country of Origin
Poland