Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner, Plug Cable Mount MMBX Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 612-7230Brand: Huber+SuhnerManufacturers Part No.: 16_MMBX-50-2-1/111_NE
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

MMBX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 12.4GHz

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

Switzerland

Product details

MMBX Series 90° Cable Plug Connectors

Hubner + Suhner MBX cable connectors are for applications requiring cable to board interfacing, durable MMBX cable connectors with around 100 mating cycles and low engagement force.

Standards

MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A

HUBER+SUHNER MMBX

Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.

Stock information temporarily unavailable.

BD 10.752

BD 10.752 Each (Exc. Vat)

BD 11.827

BD 11.827 Each (inc. VAT)

Huber+Suhner, Plug Cable Mount MMBX Connector, 50Ω, Solder Termination, Right Angle Body

BD 10.752

BD 10.752 Each (Exc. Vat)

BD 11.827

BD 11.827 Each (inc. VAT)

Huber+Suhner, Plug Cable Mount MMBX Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 10.752
15 - 49BD 9.779
50 - 99BD 8.822
100 - 249BD 8.442
250+BD 7.826

Technical Document

Specifications

Coaxial Connector Type

MMBX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG174/U, RG188 A/U, RG316/U

Operating Frequency

0 to 12.4GHz

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

Switzerland

Product details

MMBX Series 90° Cable Plug Connectors

Hubner + Suhner MBX cable connectors are for applications requiring cable to board interfacing, durable MMBX cable connectors with around 100 mating cycles and low engagement force.

Standards

MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A

HUBER+SUHNER MMBX

Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.