Huber+Suhner Straight RF Adapter BNC Plug to SMB Socket 4GHz
RS Stock No.: 211-8924Brand: Huber+SuhnerManufacturers Part No.: 22540612Distrelec Article No.: 14644903

Technical Document
Specifications
Brand
Huber+SuhnerAdapter Type A
BNC
Adapter Type B
SMB
Gender A
Male
Gender B
Female
Body Orientation
Straight
Operating Frequency
4GHz
Distrelec Product Id
14644903
Country of Origin
China
Stock information temporarily unavailable.
BD 35.140
BD 35.140 Each (Exc. Vat)
BD 38.654
BD 38.654 Each (inc. VAT)
Huber+Suhner Straight RF Adapter BNC Plug to SMB Socket 4GHz
1
BD 35.140
BD 35.140 Each (Exc. Vat)
BD 38.654
BD 38.654 Each (inc. VAT)
Huber+Suhner Straight RF Adapter BNC Plug to SMB Socket 4GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 35.140 |
10 - 24 | BD 33.671 |
25 - 49 | BD 32.329 |
50 - 99 | BD 31.102 |
100+ | BD 29.942 |
Technical Document
Specifications
Brand
Huber+SuhnerAdapter Type A
BNC
Adapter Type B
SMB
Gender A
Male
Gender B
Female
Body Orientation
Straight
Operating Frequency
4GHz
Distrelec Product Id
14644903
Country of Origin
China