Huber+Suhner, 3402 Surge Suppressor Unit 230 V Maximum Voltage Rating 20kA Maximum Surge Current EMP Protector

Technical Document
Specifications
Brand
Huber+SuhnerSuppressor Type
EMP Protector
Maximum Voltage Rating
230 V
Mounting Type
Panel Mount
Maximum Surge Current
20 kA, 30kA
Series
3402
Length
69mm
Height
25.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30416644
Country of Origin
Switzerland
Product details
Gas Capsule Lightning Protector
A range of devices that offer protection of RF equipment for lightening strike or very high voltage surges.
Compact
Low cost protection
Common connector interfaces
Broadband operation
BD 261.250
BD 261.250 Each (Exc. Vat)
BD 287.375
BD 287.375 Each (inc. VAT)
1
BD 261.250
BD 261.250 Each (Exc. Vat)
BD 287.375
BD 287.375 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 261.250 |
10 - 24 | BD 245.322 |
25+ | BD 234.866 |
Technical Document
Specifications
Brand
Huber+SuhnerSuppressor Type
EMP Protector
Maximum Voltage Rating
230 V
Mounting Type
Panel Mount
Maximum Surge Current
20 kA, 30kA
Series
3402
Length
69mm
Height
25.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30416644
Country of Origin
Switzerland
Product details
Gas Capsule Lightning Protector
A range of devices that offer protection of RF equipment for lightening strike or very high voltage surges.
Compact
Low cost protection
Common connector interfaces
Broadband operation