Huber+Suhner Straight 50Ω RF Adapter N Socket to SMA Socket 18GHz

RS Stock No.: 716-4805Brand: Huber+SuhnerManufacturers Part No.: 37_N-SMA-50-1/1--_UEDistrelec Article No.: 14602588
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

N Socket to SMA Socket

Adapter Type A

N

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold

Length

28.9mm

Contact Material

Beryllium Copper, Brass

Distrelec Product Id

14602588

Product details

Huber+Suhner Adapters between series

Huber+Suhner Between Series RF Coaxial Adapters

Stock information temporarily unavailable.

BD 60.643

BD 60.643 Each (Exc. Vat)

BD 66.707

BD 66.707 Each (inc. VAT)

Huber+Suhner Straight 50Ω RF Adapter N Socket to SMA Socket 18GHz
Select packaging type

BD 60.643

BD 60.643 Each (Exc. Vat)

BD 66.707

BD 66.707 Each (inc. VAT)

Huber+Suhner Straight 50Ω RF Adapter N Socket to SMA Socket 18GHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 60.643
15 - 49BD 54.582
50 - 99BD 50.034
100 - 249BD 45.490
250+BD 42.466

Technical Document

Specifications

Adapter Type

N Socket to SMA Socket

Adapter Type A

N

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold

Length

28.9mm

Contact Material

Beryllium Copper, Brass

Distrelec Product Id

14602588

Product details

Huber+Suhner Adapters between series

Huber+Suhner Between Series RF Coaxial Adapters