Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner, Plug Cable Mount 7/16 Connector, Crimp Termination, Straight Body

RS Stock No.: 241-4295Brand: Huber+SuhnerManufacturers Part No.: 65_716-50-0-2/003_-E
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

7/16 Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 38.934

BD 38.934 Each (Exc. Vat)

BD 42.827

BD 42.827 Each (inc. VAT)

Huber+Suhner, Plug Cable Mount 7/16 Connector, Crimp Termination, Straight Body

BD 38.934

BD 38.934 Each (Exc. Vat)

BD 42.827

BD 42.827 Each (inc. VAT)

Huber+Suhner, Plug Cable Mount 7/16 Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 38.934
10 - 24BD 35.705
25 - 49BD 33.196
50 - 99BD 30.586
100+BD 30.250

Technical Document

Specifications

Coaxial Connector Type

7/16 Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Country of Origin

Switzerland