Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body

RS Stock No.: 241-4299Brand: Huber+SuhnerManufacturers Part No.: 65_BNC-50-0-6/113_NE
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Stock information temporarily unavailable.

BD 23.254

BD 23.254 Each (Exc. Vat)

BD 25.579

BD 25.579 Each (inc. VAT)

Huber+Suhner, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body

BD 23.254

BD 23.254 Each (Exc. Vat)

BD 25.579

BD 25.579 Each (inc. VAT)

Huber+Suhner, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 23.254
10 - 24BD 21.334
25 - 49BD 19.684
50 - 99BD 17.628
100+BD 15.978

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight