Technical Document
Specifications
Brand
Huber+SuhnerGender
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Body Plating
White Bronze
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Terminations
Low Power Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Huber+Suhner
BD 29.408
BD 29.408 Each (Exc. Vat)
BD 32.349
BD 32.349 Each (inc. VAT)
Standard
1
BD 29.408
BD 29.408 Each (Exc. Vat)
BD 32.349
BD 32.349 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 29.408 |
15 - 49 | BD 26.466 |
50 - 99 | BD 24.266 |
100 - 249 | BD 22.055 |
250+ | BD 20.823 |
Technical Document
Specifications
Brand
Huber+SuhnerGender
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 1GHz
Body Plating
White Bronze
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Terminations
Low Power Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability