Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 30dB, Operating Frequency DC → 6GHz

Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
SMA Plug to Socket
Attenuation
30dB
Impedance
50Ω
Operating Frequency
DC → 6GHz
Low Power
Yes
Connector Type
SMA
Country of Origin
United States
Product details
Huber+Suhner Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
BD 70.114
BD 70.114 Each (Exc. Vat)
BD 77.125
BD 77.125 Each (inc. VAT)
Standard
1
BD 70.114
BD 70.114 Each (Exc. Vat)
BD 77.125
BD 77.125 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 70.114 |
10 - 24 | BD 63.112 |
25+ | BD 56.094 |
Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
SMA Plug to Socket
Attenuation
30dB
Impedance
50Ω
Operating Frequency
DC → 6GHz
Low Power
Yes
Connector Type
SMA
Country of Origin
United States
Product details
Huber+Suhner Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability