Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner Minibend Series Male SMA to Male SMA, 12in, Terminated50 Ω

RS Stock No.: 241-4365Brand: Huber+SuhnerManufacturers Part No.: MINIBEND R-12HT
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Length

12in

Sheath Colour

Blue

Series

Minibend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica

Stock information temporarily unavailable.

BD 49.599

BD 49.599 Each (Exc. Vat)

BD 54.559

BD 54.559 Each (inc. VAT)

Huber+Suhner Minibend Series Male SMA to Male SMA, 12in, Terminated50 Ω

BD 49.599

BD 49.599 Each (Exc. Vat)

BD 54.559

BD 54.559 Each (inc. VAT)

Huber+Suhner Minibend Series Male SMA to Male SMA, 12in, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Length

12in

Sheath Colour

Blue

Series

Minibend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica