Technical Document
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
Coaxial PCB Connector
Gender
Socket
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Surface Mount
Body Orientation
Straight
Series
82_MBX
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 2,359.500
BD 3.146 Each (In a Bag of 750) (Exc. Vat)
BD 2,595.450
BD 3.461 Each (In a Bag of 750) (inc. VAT)
Huber+Suhner 82_MBX Series Socket Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body
750
BD 2,359.500
BD 3.146 Each (In a Bag of 750) (Exc. Vat)
BD 2,595.450
BD 3.461 Each (In a Bag of 750) (inc. VAT)
Huber+Suhner 82_MBX Series Socket Surface Mount Coaxial PCB Connector, 50Ω, Surface Mount Termination, Straight Body
Stock information temporarily unavailable.
750
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
750 - 750 | BD 3.146 | BD 2,359.500 |
1500 - 1500 | BD 3.020 | BD 2,264.625 |
2250 - 2250 | BD 2.904 | BD 2,178.000 |
3000 - 3000 | BD 2.827 | BD 2,120.250 |
3750+ | BD 2.766 | BD 2,074.875 |
Technical Document
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
Coaxial PCB Connector
Gender
Socket
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Surface Mount
Body Orientation
Straight
Series
82_MBX
Country of Origin
Switzerland