Technical Document
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
Coaxial PCB Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Edge Mount
Body Orientation
Straight
Series
82_MMC
Country of Origin
China
BD 4.323
BD 4.323 Each (Exc. Vat)
BD 4.755
BD 4.755 Each (inc. VAT)
1
BD 4.323
BD 4.323 Each (Exc. Vat)
BD 4.755
BD 4.755 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.323 |
10 - 49 | BD 4.086 |
50 - 99 | BD 3.883 |
100 - 249 | BD 3.690 |
250+ | BD 3.360 |
Technical Document
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
Coaxial PCB Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Edge Mount
Body Orientation
Straight
Series
82_MMC
Country of Origin
China