Technical Document
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
Coaxial PCB Connector
Gender
Socket
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Surface Mount
Body Orientation
Straight
Series
82_MBX
Country of Origin
Switzerland
BD 2,740.500
BD 3.654 Each (In a Bag of 750) (Exc. Vat)
BD 3,014.550
BD 4.019 Each (In a Bag of 750) (inc. VAT)
750
BD 2,740.500
BD 3.654 Each (In a Bag of 750) (Exc. Vat)
BD 3,014.550
BD 4.019 Each (In a Bag of 750) (inc. VAT)
750
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
750 - 750 | BD 3.654 | BD 2,740.500 |
1500 - 1500 | BD 3.507 | BD 2,630.250 |
2250 - 2250 | BD 3.370 | BD 2,527.875 |
3000 - 3000 | BD 3.276 | BD 2,457.000 |
3750+ | BD 3.208 | BD 2,405.812 |
Technical Document
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
Coaxial PCB Connector
Gender
Socket
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Surface Mount
Body Orientation
Straight
Series
82_MBX
Country of Origin
Switzerland