Huber+Suhner 1399.19.0227 Dome WiFi Antenna with SMA Connector, 4G (LTE), WiFi

Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
4G (LTE), WiFi
Internal/External
External, Internal
Antenna Physical Form
Dome
Frequency Range
0.79 → 6.4 GHz
Antenna Mounting Type
Ceiling
Mounting Type
Pole Mount, Wall Mount
Connector Type
SMA
Gain
5dBi
Connector Gender
Male
Cable Length
500mm
Antenna Directivity
Omni-Directional
Distrelec Product Id
30238636
Country of Origin
Poland
BD 109.578
BD 109.578 Each (Exc. Vat)
BD 120.536
BD 120.536 Each (inc. VAT)
1
BD 109.578
BD 109.578 Each (Exc. Vat)
BD 120.536
BD 120.536 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 109.578 |
2 - 2 | BD 106.979 |
3 - 3 | BD 104.585 |
4 - 4 | BD 102.364 |
5+ | BD 100.301 |
Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
4G (LTE), WiFi
Internal/External
External, Internal
Antenna Physical Form
Dome
Frequency Range
0.79 → 6.4 GHz
Antenna Mounting Type
Ceiling
Mounting Type
Pole Mount, Wall Mount
Connector Type
SMA
Gain
5dBi
Connector Gender
Male
Cable Length
500mm
Antenna Directivity
Omni-Directional
Distrelec Product Id
30238636
Country of Origin
Poland