Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Huber+Suhner 1399.31.0020 Panel Multiband Antenna with 4.3-10 Female Connector

RS Stock No.: 292-131Brand: Huber+SuhnerManufacturers Part No.: 85201925
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Frequency Range

380-470 MHz

Connector Type

4.3-10 Female

Antenna Physical Form

Panel

Antenna Mounting Type

Screw

Internal/External

Internal

Gain

7dBi

Series

SENCITY SC Indoor

Country of Origin

Poland

Stock information temporarily unavailable.

BD 129.864

BD 129.864 Each (Exc. Vat)

BD 142.850

BD 142.850 Each (inc. VAT)

Huber+Suhner 1399.31.0020 Panel Multiband Antenna with 4.3-10 Female Connector

BD 129.864

BD 129.864 Each (Exc. Vat)

BD 142.850

BD 142.850 Each (inc. VAT)

Huber+Suhner 1399.31.0020 Panel Multiband Antenna with 4.3-10 Female Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frequency Range

380-470 MHz

Connector Type

4.3-10 Female

Antenna Physical Form

Panel

Antenna Mounting Type

Screw

Internal/External

Internal

Gain

7dBi

Series

SENCITY SC Indoor

Country of Origin

Poland