Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Huber+Suhner QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s

RS Stock No.: 286-764Brand: Huber+SuhnerManufacturers Part No.: CQM-800A040000-85
brand-logo

Technical Document

Specifications

Connection Port

QSFP+

Fibre Operating Mode

Full Duplex

Network Speed

40000Mbit/s

Fibre Type

Multi Mode

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 46.988

BD 46.988 Each (Exc. Vat)

BD 51.687

BD 51.687 Each (inc. VAT)

Huber+Suhner QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s

BD 46.988

BD 46.988 Each (Exc. Vat)

BD 51.687

BD 51.687 Each (inc. VAT)

Huber+Suhner QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

QSFP+

Fibre Operating Mode

Full Duplex

Network Speed

40000Mbit/s

Fibre Type

Multi Mode

Country of Origin

Korea, Republic Of