Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 286-758Brand: Huber+SuhnerManufacturers Part No.: CSM-300A08HP01-85
brand-logo

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 12.710

BD 12.710 Each (Exc. Vat)

BD 13.981

BD 13.981 Each (inc. VAT)

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

BD 12.710

BD 12.710 Each (Exc. Vat)

BD 13.981

BD 13.981 Each (inc. VAT)

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 12.710
10+BD 12.034

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Country of Origin

Korea, Republic Of