Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 286-761Brand: Huber+SuhnerManufacturers Part No.: CSM-301A08CO01-85
brand-logo

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Stock information temporarily unavailable.

BD 13.326

BD 13.326 Each (Exc. Vat)

BD 14.659

BD 14.659 Each (inc. VAT)

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

BD 13.326

BD 13.326 Each (Exc. Vat)

BD 14.659

BD 14.659 Each (inc. VAT)

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 13.326
10+BD 12.606

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbit/s

Fibre Type

Multi Mode