Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 286-741Brand: Huber+SuhnerManufacturers Part No.: CSS-900A09CO01-13
brand-logo

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 21.175

BD 21.175 Each (Exc. Vat)

BD 23.293

BD 23.293 Each (inc. VAT)

Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s

BD 21.175

BD 21.175 Each (Exc. Vat)

BD 23.293

BD 23.293 Each (inc. VAT)

Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 21.175
10+BD 19.943

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Country of Origin

Korea, Republic Of