Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner RADOX Series White 0.25 mm² Hook Up Wire, 23 AWG, 100m, RADOX 155 0.25 MM² WHITE

RS Stock No.: 288-2068Brand: Huber+SuhnerManufacturers Part No.: RADOX 155 0.25 MM² WHITEDistrelec Article No.: 15541490
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Sheath Colour

White

American Wire Gauge

23 AWG

Cable Shape

Stranded

Length

100m

Series

RADOX

Distrelec Product Id

15541490

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 43.450

BD 0.434 Each (Exc. Vat)

BD 47.795

BD 0.477 Each (inc. VAT)

Huber+Suhner RADOX Series White 0.25 mm² Hook Up Wire, 23 AWG, 100m, RADOX 155 0.25 MM² WHITE

BD 43.450

BD 0.434 Each (Exc. Vat)

BD 47.795

BD 0.477 Each (inc. VAT)

Huber+Suhner RADOX Series White 0.25 mm² Hook Up Wire, 23 AWG, 100m, RADOX 155 0.25 MM² WHITE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Sheath Colour

White

American Wire Gauge

23 AWG

Cable Shape

Stranded

Length

100m

Series

RADOX

Distrelec Product Id

15541490

Country of Origin

Switzerland